10 µH Shielded Drum Core, Wirewound Inductor 2.1 A 60mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM105SB-100M-RC

DigiKey Part Number
M8433TR-ND - Tape & Reel (TR)
M8433CT-ND - Cut Tape (CT)
M8433DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM105SB-100M-RC
Description
FIXED IND 10UH 2.1A 60 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 2.1 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM105SB-100M-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
60mOhm Max
Mfr
Q @ Freq
39 @ 2.52MHz
Series
Frequency - Self Resonant
29MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.390" L x 0.390" W (9.90mm x 9.90mm)
Tolerance
±20%
Height - Seated (Max)
0.189" (4.80mm)
Current Rating (Amps)
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 223
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,40000 Kč19,40 Kč
1015,89200 Kč158,92 Kč
10013,06810 Kč1 306,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50011,39836 Kč5 699,18 Kč
1 00010,74809 Kč10 748,09 Kč
1 50010,38548 Kč15 578,22 Kč
2 5009,94616 Kč24 865,40 Kč
3 5009,66724 Kč33 835,34 Kč
5 0009,38030 Kč46 901,50 Kč
Manufacturers Standard Package
Unit Price without VAT:19,40000 Kč
Unit Price with VAT:23,47400 Kč