Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLN060-ER20A05S

DigiKey Part Number
118-PLN060-ER20A05STR-ND - Tape & Reel (TR)
118-PLN060-ER20A05SCT-ND - Cut Tape (CT)
118-PLN060-ER20A05SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PLN060-ER20A05S
Description
TRANSF PLANAR 60W 5V OUT
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1500Vrms Isolation 200kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Power Over Ethernet (PoE)
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
36 ~ 72V
Voltage - Auxiliary
12V @ 30mA
Voltage - Isolation
1500Vrms
Inductance @ Frequency
21µH @ 100kHz
Frequency
200kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.886" L x 0.827" W (22.50mm x 21.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Footprint
-
Style
Planar
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 541
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1171,76000 Kč171,76 Kč
10154,94400 Kč1 549,44 Kč
25148,65760 Kč3 716,44 Kč
50144,03780 Kč7 201,89 Kč
100139,54010 Kč13 954,01 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
200135,16520 Kč27 033,04 Kč
400130,90835 Kč52 363,34 Kč
600128,47382 Kč77 084,29 Kč
1 000125,46326 Kč125 463,26 Kč
1 400123,51579 Kč172 922,11 Kč
Manufacturers Standard Package
Unit Price without VAT:171,76000 Kč
Unit Price with VAT:207,82960 Kč