PLN050-ED21A05S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLN050-ED21A05S
Bourns Inc. PLN Series Forward Converter Switch-Mode Planar Transformers | Datasheet Preview

PLN050-ED21A05S

DigiKey Part Number
118-PLN050-ED21A05STR-ND - Tape & Reel (TR)
118-PLN050-ED21A05SCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PLN050-ED21A05S
Description
XFMR POE DC/DC CONV 153UH SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1750V Isolation 250kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
For DC/DC Converters
Applications
Power Over Ethernet (PoE)
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
33 ~ 57V
Voltage - Auxiliary
12.5V
Voltage - Isolation
1750V
Inductance @ Frequency
153µH @ 100kHz
Frequency
250kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
1.024" L x 0.969" W (26.00mm x 24.60mm)
Height - Seated (Max)
0.386" (9.80mm)
Footprint
-
Style
Planar
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1201,45000 Kč201,45 Kč
10161,30600 Kč1 613,06 Kč
25150,57480 Kč3 764,37 Kč
50143,91040 Kč7 195,52 Kč
100138,26900 Kč13 826,90 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
150135,47080 Kč20 320,62 Kč
300131,15063 Kč39 345,19 Kč
450128,94060 Kč58 023,27 Kč
750126,44763 Kč94 835,72 Kč
1 050124,96543 Kč131 213,70 Kč
1 500123,52168 Kč185 282,52 Kč
Manufacturers Standard Package
Unit Price without VAT:201,45000 Kč
Unit Price with VAT:243,75450 Kč