


PLN050-ED21A05S | |
|---|---|
DigiKey Part Number | 118-PLN050-ED21A05STR-ND - Tape & Reel (TR) 118-PLN050-ED21A05SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PLN050-ED21A05S |
Description | XFMR POE DC/DC CONV 153UH SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1750V Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 33 ~ 57V | |
Voltage - Auxiliary | 12.5V | |
Voltage - Isolation | 1750V | |
Inductance @ Frequency | 153µH @ 100kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.024" L x 0.969" W (26.00mm x 24.60mm) | |
Height - Seated (Max) | 0.386" (9.80mm) | |
Footprint | - | |
Style | Planar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,45000 Kč | 201,45 Kč |
| 10 | 161,30600 Kč | 1 613,06 Kč |
| 25 | 150,57480 Kč | 3 764,37 Kč |
| 50 | 143,91040 Kč | 7 195,52 Kč |
| 100 | 138,26900 Kč | 13 826,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 135,47080 Kč | 20 320,62 Kč |
| 300 | 131,15063 Kč | 39 345,19 Kč |
| 450 | 128,94060 Kč | 58 023,27 Kč |
| 750 | 126,44763 Kč | 94 835,72 Kč |
| 1 050 | 124,96543 Kč | 131 213,70 Kč |
| 1 500 | 123,52168 Kč | 185 282,52 Kč |
| Unit Price without VAT: | 201,45000 Kč |
|---|---|
| Unit Price with VAT: | 243,75450 Kč |

