


PLN048-ED21A12S | |
|---|---|
DigiKey Part Number | 118-PLN048-ED21A12STR-ND - Tape & Reel (TR) 118-PLN048-ED21A12SCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PLN048-ED21A12S |
Description | XFMR POE DC/DC CONV 90UH SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1750V Isolation 250kHz Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 33 ~ 57V | |
Voltage - Auxiliary | 14V | |
Voltage - Isolation | 1750V | |
Inductance @ Frequency | 90µH @ 100kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.024" L x 0.969" W (26.00mm x 24.60mm) | |
Height - Seated (Max) | 0.386" (9.80mm) | |
Footprint | - | |
Style | Planar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 100 | 122,95487 Kč | 627 069,84 Kč |
| Unit Price without VAT: | 122,95487 Kč |
|---|---|
| Unit Price with VAT: | 148,77539 Kč |

