PLN048-ED21A12S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLN048-ED21A12S
Bourns Inc. PLN Series Forward Converter Switch-Mode Planar Transformers | Datasheet Preview

PLN048-ED21A12S

DigiKey Part Number
118-PLN048-ED21A12STR-ND - Tape & Reel (TR)
118-PLN048-ED21A12SCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PLN048-ED21A12S
Description
XFMR POE DC/DC CONV 90UH SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Over Ethernet (PoE) For For DC/DC Converters SMPS Transformer 1750V Isolation 250kHz Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
For DC/DC Converters
Applications
Power Over Ethernet (PoE)
Intended Chipset
-
Chipset Manufacturer
-
Voltage - Primary
33 ~ 57V
Voltage - Auxiliary
14V
Voltage - Isolation
1750V
Inductance @ Frequency
90µH @ 100kHz
Frequency
250kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
1.024" L x 0.969" W (26.00mm x 24.60mm)
Height - Seated (Max)
0.386" (9.80mm)
Footprint
-
Style
Planar
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 100122,95487 Kč627 069,84 Kč
Unit Price without VAT:122,95487 Kč
Unit Price with VAT:148,77539 Kč