
PKSEP6B08S | |
|---|---|
DigiKey Part Number | 118-PKSEP6B08STR-ND - Tape & Reel (TR) 118-PKSEP6B08SCT-ND - Cut Tape (CT) 118-PKSEP6B08SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PKSEP6B08S |
Description | SMD TRANSFORMER, EP6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Pulse Transformer 1:1:8.42 Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type Surface Mount |
Manufacturer Bourns Inc. | Size / Dimension 0.276" L x 0.307" W (7.01mm x 7.80mm) |
Series | Height - Seated (Max) 0.299" (7.60mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 90°C |
Part Status Active | Grade Automotive |
Transformer Type General Purpose | Qualification AEC-Q200 |
Turns Ratio - Primary:Secondary 1:1:8.42 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,44000 Kč | 59,44 Kč |
| 10 | 53,70300 Kč | 537,03 Kč |
| 25 | 51,56320 Kč | 1 289,08 Kč |
| 50 | 49,99900 Kč | 2 499,95 Kč |
| 100 | 48,46820 Kč | 4 846,82 Kč |
| 250 | 46,50444 Kč | 11 626,11 Kč |
| 500 | 45,06332 Kč | 22 531,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 43,65953 Kč | 43 659,53 Kč |
| 2 000 | 42,29308 Kč | 84 586,16 Kč |
| 3 000 | 41,51100 Kč | 124 533,00 Kč |
| 5 000 | 40,54368 Kč | 202 718,40 Kč |
| Unit Price without VAT: | 59,44000 Kč |
|---|---|
| Unit Price with VAT: | 71,92240 Kč |


