1.15mH General Purpose Pulse Transformer 2:1 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFBR45-SP13150S

DigiKey Part Number
118-PFBR45-SP13150STR-ND - Tape & Reel (TR)
118-PFBR45-SP13150SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PFBR45-SP13150S
Description
TRANSFORMER PLC 0.45W 1.15MH EP1
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1.15mH General Purpose Pulse Transformer 2:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Active
Transformer Type
General Purpose
Inductance
1.15mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
2:1
Mounting Type
Surface Mount
Size / Dimension
0.972" L x 0.571" W (24.70mm x 14.50mm)
Height - Seated (Max)
0.500" (12.70mm)
Operating Temperature
-40°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 368 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 20052,50675 Kč273 035,10 Kč
Digi-Reel®
QuantityUnit PriceExt Price
1104,15000 Kč104,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:104,15000 Kč
Unit Price with VAT:126,02150 Kč

Other Suppliers on DigiKey

368In Stock
Ships from WEC