PF-MB1_image
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF-MB1-150

DigiKey Part Number
118-PF-MB1-150-ND
Manufacturer
Manufacturer Product Number
PF-MB1-150
Description
FUSE BOLT MNT 240VAC 150VDC 150A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150A 240 VAC 150 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
150A
Voltage Rating - AC
240 VAC
Voltage Rating - DC
150 VDC
Response Time
-
Applications
Semiconductors
Features
-
Class
-
Approval Agency
cURus, UL
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
160kA AC, 50kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
0.685" Dia x 1.053" L (17.40mm x 26.75mm)
Melting I²t
15100.0
DC Cold Resistance
0.00049 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
1001 117,94800 Kč111 794,80 Kč
Unit Price without VAT:1 117,94800 Kč
Unit Price with VAT:1 352,71708 Kč