PF-FB1_image
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF-FB1-200

DigiKey Part Number
118-PF-FB1-200-ND
Manufacturer
Manufacturer Product Number
PF-FB1-200
Description
FUSE BOLT MNT 800VAC 800VDC 200A
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
200A 800 VAC 800 VDC Fuse Cartridge Bolt Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Cartridge
Current Rating (Amps)
200A
Voltage Rating - AC
800 VAC
Voltage Rating - DC
800 VDC
Response Time
-
Applications
Semiconductors
Features
-
Class
aR
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Breaking Capacity @ Rated Voltage
100kA AC, 50kA DC
Package / Case
Cylindrical, Blade Terminal (Bolt)
Size / Dimension
1.386" Dia x 2.724" L (35.20mm x 69.20mm)
Melting I²t
22000.0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12 735,57000 Kč2 735,57 Kč
52 268,31200 Kč11 341,56 Kč
102 091,60600 Kč20 916,06 Kč
501 729,62360 Kč86 481,18 Kč
1001 592,15000 Kč159 215,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2 735,57000 Kč
Unit Price with VAT:3 310,03970 Kč