Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical
Bourns® Sensor Capabilities

PEL12D-4225S-S2024

DigiKey Part Number
PEL12D-4225S-S2024-ND
Manufacturer
Manufacturer Product Number
PEL12D-4225S-S2024
Description
ENCODER MECH QUAD VERT PC PIN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
PEL12D-4225S-S2024 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
Quadrature (Incremental)
Pulses per Revolution
24
Voltage - Supply
-
Actuator Type
6mm Dia Knurled End, Illuminated
Detent
Yes
Built in Switch
Yes
Mounting Type
PCB, Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
30K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
194,07000 Kč94,07 Kč
580,80000 Kč404,00 Kč
1075,67700 Kč756,77 Kč
2569,38560 Kč1 734,64 Kč
5064,97200 Kč3 248,60 Kč
10060,82700 Kč6 082,70 Kč
30054,76420 Kč16 429,26 Kč
50052,14140 Kč26 070,70 Kč
1 00048,76555 Kč48 765,55 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:94,07000 Kč
Unit Price with VAT:113,82470 Kč