
PEC16-4120F-N0012 | |
|---|---|
DigiKey Part Number | PEC16-4120F-N0012-ND |
Manufacturer | |
Manufacturer Product Number | PEC16-4120F-N0012 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 Quadrature (Incremental) Horizontal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 12 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Horizontal | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 100K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 5 | 31,33000 Kč | 156,65 Kč |
| 10 | 29,33400 Kč | 293,34 Kč |
| 25 | 26,90280 Kč | 672,57 Kč |
| 50 | 25,19340 Kč | 1 259,67 Kč |
| 100 | 23,59130 Kč | 2 359,13 Kč |
| 250 | 21,62292 Kč | 5 405,73 Kč |
| 500 | 20,23998 Kč | 10 119,99 Kč |
| 1 000 | 18,93936 Kč | 18 939,36 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |


