Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC16-2015F-N0024

DigiKey Part Number
118-PEC16-2015F-N0024-ND
Manufacturer
Manufacturer Product Number
PEC16-2015F-N0024
Description
ENCODER MECH QUAD VERT PC PIN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 24 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
EDA/CAD Models
PEC16-2015F-N0024 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Encoder Type
Mechanical
Output Type
Quadrature (Incremental)
Pulses per Revolution
24
Voltage - Supply
-
Actuator Type
6mm Dia Flatted End
Detent
No
Built in Switch
No
Mounting Type
Panel, PCB Through Hole
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
100K
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 776
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
136,54000 Kč36,54 Kč
531,33000 Kč156,65 Kč
1029,33400 Kč293,34 Kč
2526,90280 Kč672,57 Kč
5025,19340 Kč1 259,67 Kč
10023,59130 Kč2 359,13 Kč
25021,62292 Kč5 405,73 Kč
50020,23998 Kč10 119,99 Kč
1 00018,93936 Kč18 939,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:36,54000 Kč
Unit Price with VAT:44,21340 Kč