


PEC11R-4325F-S0012 | |
|---|---|
DigiKey Part Number | 118-PEC11R-4325F-S0012-ND |
Manufacturer | |
Manufacturer Product Number | PEC11R-4325F-S0012 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | PEC11R-4325F-S0012 Models |
Category | Actuator Type 6mm Dia Flatted End |
Manufacturer Bourns Inc. | Detent Yes |
Series | Built in Switch Yes |
Packaging Tray | Mounting Type Panel, PCB Through Hole |
Part Status Active | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 30K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,05000 Kč | 45,05 Kč |
| 10 | 37,64400 Kč | 376,44 Kč |
| 25 | 34,97040 Kč | 874,26 Kč |
| 75 | 32,00347 Kč | 2 400,26 Kč |
| 150 | 30,25020 Kč | 4 537,53 Kč |
| 300 | 28,58733 Kč | 8 576,20 Kč |
| 525 | 27,30800 Kč | 14 336,70 Kč |
| 1 050 | 25,79826 Kč | 27 088,17 Kč |
| 5 025 | 22,67800 Kč | 113 956,95 Kč |
| Unit Price without VAT: | 45,05000 Kč |
|---|---|
| Unit Price with VAT: | 54,51050 Kč |


