


PEC11R-4230F-S0012 | |
|---|---|
DigiKey Part Number | PEC11R-4230F-S0012-ND |
Manufacturer | |
Manufacturer Product Number | PEC11R-4230F-S0012 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 12 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | PEC11R-4230F-S0012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 12 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,31000 Kč | 46,31 Kč |
| 5 | 39,78400 Kč | 198,92 Kč |
| 10 | 37,25900 Kč | 372,59 Kč |
| 25 | 34,16840 Kč | 854,21 Kč |
| 75 | 30,78920 Kč | 2 309,19 Kč |
| 150 | 28,82867 Kč | 4 324,30 Kč |
| 300 | 26,98540 Kč | 8 095,62 Kč |
| 450 | 25,95980 Kč | 11 681,91 Kč |
| 975 | 24,10365 Kč | 23 501,06 Kč |
| Unit Price without VAT: | 46,31000 Kč |
|---|---|
| Unit Price with VAT: | 56,03510 Kč |


