


PEC11R-4120K-S0018 | |
|---|---|
DigiKey Part Number | PEC11R-4120K-S0018-ND |
Manufacturer | |
Manufacturer Product Number | PEC11R-4120K-S0018 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 18 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | PEC11R-4120K-S0018 Models |
Category | Actuator Type 6mm Dia Knurled End |
Manufacturer Bourns Inc. | Detent Yes |
Series | Built in Switch Yes |
Packaging Tray | Mounting Type Panel, PCB Through Hole |
Part Status Active | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style PC Pin |
Encoder Type Mechanical | Rotational Life (Cycles Min) 30K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,36000 Kč | 67,36 Kč |
| 10 | 56,08000 Kč | 560,80 Kč |
| 25 | 52,10520 Kč | 1 302,63 Kč |
| 75 | 47,66453 Kč | 3 574,84 Kč |
| 150 | 45,04927 Kč | 6 757,39 Kč |
| 300 | 42,56677 Kč | 12 770,03 Kč |
| 525 | 40,65790 Kč | 21 345,40 Kč |
| 1 050 | 38,40630 Kč | 40 326,62 Kč |
| 5 025 | 33,75648 Kč | 169 626,31 Kč |
| Unit Price without VAT: | 67,36000 Kč |
|---|---|
| Unit Price with VAT: | 81,50560 Kč |


