


PEC11R-4015F-S0018 | |
|---|---|
DigiKey Part Number | PEC11R-4015F-S0018-ND |
Manufacturer | |
Manufacturer Product Number | PEC11R-4015F-S0018 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 18 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | PEC11R-4015F-S0018 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 18 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Flatted End | |
Detent | No | |
Built in Switch | Yes | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 37,90100 Kč | 379,01 Kč |
| 25 | 35,20960 Kč | 880,24 Kč |
| 75 | 32,22213 Kč | 2 416,66 Kč |
| 150 | 30,45687 Kč | 4 568,53 Kč |
| 300 | 28,78267 Kč | 8 634,80 Kč |
| 525 | 27,49459 Kč | 14 434,66 Kč |
| 1 050 | 25,97452 Kč | 27 273,25 Kč |
| 5 025 | 22,83295 Kč | 114 735,57 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |



