


PEC11H-4120F-S0020 | |
|---|---|
DigiKey Part Number | 118-PEC11H-4120F-S0020-ND |
Manufacturer | |
Manufacturer Product Number | PEC11H-4120F-S0020 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 20 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | PEC11H-4120F-S0020 Models |
Category | Pulses per Revolution 20 |
Manufacturer Bourns Inc. | Actuator Type 6mm Dia Flatted End |
Series | Detent Yes |
Packaging Tray | Built in Switch Yes |
Part Status Active | Mounting Type Panel, PCB Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Mechanical | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 100K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,69000 Kč | 65,69 Kč |
| 5 | 56,47600 Kč | 282,38 Kč |
| 10 | 52,91000 Kč | 529,10 Kč |
| 25 | 48,51000 Kč | 1 212,75 Kč |
| 75 | 43,71040 Kč | 3 278,28 Kč |
| 150 | 40,92267 Kč | 6 138,40 Kč |
| 300 | 38,30183 Kč | 11 490,55 Kč |
| 525 | 36,30128 Kč | 19 058,17 Kč |
| 1 050 | 33,95772 Kč | 35 655,61 Kč |
| Unit Price without VAT: | 65,69000 Kč |
|---|---|
| Unit Price with VAT: | 79,48490 Kč |


