


PEC11H-4115F-S0020 | |
|---|---|
DigiKey Part Number | 118-PEC11H-4115F-S0020-ND |
Manufacturer | |
Manufacturer Product Number | PEC11H-4115F-S0020 |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 20 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Pulses per Revolution 20 |
Manufacturer Bourns Inc. | Actuator Type 6mm Dia Flatted End |
Series | Detent Yes |
Packaging Tray | Built in Switch Yes |
Part Status Active | Mounting Type Panel, PCB Through Hole |
DigiKey Programmable Not Verified | Orientation Vertical |
Encoder Type Mechanical | Termination Style PC Pin |
Output Type Quadrature (Incremental) | Rotational Life (Cycles Min) 100K |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,42000 Kč | 78,42 Kč |
| 5 | 67,23800 Kč | 336,19 Kč |
| 10 | 62,98400 Kč | 629,84 Kč |
| 25 | 57,75320 Kč | 1 443,83 Kč |
| 75 | 52,03867 Kč | 3 902,90 Kč |
| 150 | 48,71427 Kč | 7 307,14 Kč |
| 300 | 45,59220 Kč | 13 677,66 Kč |
| 525 | 43,20823 Kč | 22 684,32 Kč |
| 1 050 | 40,41379 Kč | 42 434,48 Kč |
| Unit Price without VAT: | 78,42000 Kč |
|---|---|
| Unit Price with VAT: | 94,88820 Kč |


