Rotary Encoder Mechanical 16 Quadrature (Incremental) Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Rotary Encoder Mechanical 16 Quadrature (Incremental) Vertical
Bourns® Sensor Capabilities

PEC11H-4025F-S0016

DigiKey Part Number
118-PEC11H-4025F-S0016-ND
Manufacturer
Manufacturer Product Number
PEC11H-4025F-S0016
Description
ENCODER MECH QUAD VERT PC PIN
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Rotary Encoder Mechanical 16 Quadrature (Incremental) Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pulses per Revolution
16
Manufacturer
Bourns Inc.
Actuator Type
6mm Dia Flatted End
Series
Detent
Yes
Packaging
Tray
Built in Switch
Yes
Part Status
Active
Mounting Type
Panel, PCB Through Hole
DigiKey Programmable
Not Verified
Orientation
Vertical
Encoder Type
Mechanical
Termination Style
PC Pin
Output Type
Quadrature (Incremental)
Rotational Life (Cycles Min)
100K
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 433
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
176,75000 Kč76,75 Kč
565,94600 Kč329,73 Kč
1061,75300 Kč617,53 Kč
2556,62680 Kč1 415,67 Kč
7551,01813 Kč3 826,36 Kč
15047,76047 Kč7 164,07 Kč
30044,69960 Kč13 409,88 Kč
52542,36288 Kč22 240,51 Kč
1 05039,62406 Kč41 605,26 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,75000 Kč
Unit Price with VAT:92,86750 Kč