New at DigiKey
PEC052-101F-N0012
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEC055-101F-N0012

DigiKey Part Number
118-PEC055-101F-N0012TR-ND - Tape & Reel (TR)
118-PEC055-101F-N0012CT-ND - Cut Tape (CT)
118-PEC055-101F-N0012DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PEC055-101F-N0012
Description
ENC INCREMNT QUAD USR SEL PC PIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Rotary Encoder Incremental 12 Quadrature (Incremental) User Selectable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
-
Encoder Type
Incremental
Output Type
Quadrature (Incremental)
Pulses per Revolution
12
Voltage - Supply
-
Actuator Type
Hole for Shaft
Detent
Yes
Built in Switch
No
Mounting Type
Chassis Mount, Motors
Orientation
User Selectable
Termination Style
PC Pin
Rotational Life (Cycles Min)
50K
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,85000 Kč52,85 Kč
545,31600 Kč226,58 Kč
1042,44400 Kč424,44 Kč
2538,92400 Kč973,10 Kč
5036,45220 Kč1 822,61 Kč
10034,13220 Kč3 413,22 Kč
25031,27976 Kč7 819,94 Kč
50029,27320 Kč14 636,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 20026,90944 Kč32 291,33 Kč
2 40025,16295 Kč60 391,08 Kč
3 60024,18940 Kč87 081,84 Kč
6 00023,66683 Kč142 000,98 Kč
Manufacturers Standard Package
Unit Price without VAT:52,85000 Kč
Unit Price with VAT:63,94850 Kč