
PDB182-GTR01-254A2 | |
|---|---|
DigiKey Part Number | 118-PDB182-GTR01-254A2-ND |
Manufacturer | |
Manufacturer Product Number | PDB182-GTR01-254A2 |
Description | POT 250K OHM 0.06W CARBON LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 250k Ohm 2 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.06W Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | PDB182-GTR01-254A2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 250k | |
Tolerance | ±20% | |
Power (Watts) | 0.06W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Logarithmic | |
Number of Gangs | 2 | |
Adjustment Type | User Defined | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | Solder Lug | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.748" (19.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | 3/8-32 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 45,54500 Kč | 455,45 Kč |
| 25 | 42,30680 Kč | 1 057,67 Kč |
| 50 | 40,00540 Kč | 2 000,27 Kč |
| 100 | 37,81950 Kč | 3 781,95 Kč |
| 250 | 35,09604 Kč | 8 774,01 Kč |
| 500 | 33,16046 Kč | 16 580,23 Kč |
| 1 000 | 31,32587 Kč | 31 325,87 Kč |
| 5 000 | 27,43632 Kč | 137 181,60 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |





