
PDB181-K220K-502B | |
|---|---|
DigiKey Part Number | 118-PDB181-K220K-502B-ND |
Manufacturer | |
Manufacturer Product Number | PDB181-K220K-502B |
Description | POT 5K OHM 1/5W CARBON LINEAR |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.2W, 1/5W PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±20% | |
Power (Watts) | 0.2W, 1/5W | |
Built in Switch | Detent | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Knurled and Slotted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | M7 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.669" Dia (17.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 24,44200 Kč | 244,42 Kč |
| 25 | 22,72000 Kč | 568,00 Kč |
| 50 | 21,48940 Kč | 1 074,47 Kč |
| 100 | 20,31980 Kč | 2 031,98 Kč |
| 250 | 18,86292 Kč | 4 715,73 Kč |
| 500 | 17,82646 Kč | 8 913,23 Kč |
| 1 000 | 16,84313 Kč | 16 843,13 Kč |
| 5 000 | 14,75567 Kč | 73 778,35 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |















