PDB181-GTR04-254A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDB181-GTR04-254A2

DigiKey Part Number
118-PDB181-GTR04-254A2-ND
Manufacturer
Manufacturer Product Number
PDB181-GTR04-254A2
Description
POT 250K OHM 1/10W CARBON LOG
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
250k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.1W, 1/10W Solder Lug
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
250k
Tolerance
±20%
Power (Watts)
0.1W, 1/10W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
1
Adjustment Type
User Defined
Temperature Coefficient
-
Rotation
300°
Resistive Material
Carbon
Termination Style
Solder Lug
Actuator Type
Round
Actuator Length
1.083" (27.50mm)
Actuator Diameter
0.236" (6.00mm)
Bushing Thread
3/8-32
Mounting Type
Panel Mount
Size - Body
Round - 0.669" Dia (17.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
165,61000 Kč65,61 Kč
1055,22000 Kč552,20 Kč
2551,52520 Kč1 288,13 Kč
5048,87140 Kč2 443,57 Kč
10046,35090 Kč4 635,09 Kč
25043,19976 Kč10 799,94 Kč
50040,95054 Kč20 475,27 Kč
1 00038,81254 Kč38 812,54 Kč
5 00034,25439 Kč171 271,95 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:65,61000 Kč
Unit Price with VAT:79,38810 Kč