
PAD002-T764111S | |
|---|---|
DigiKey Part Number | 118-PAD002-T764111STR-ND - Tape & Reel (TR) 118-PAD002-T764111SCT-ND - Cut Tape (CT) 118-PAD002-T764111SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAD002-T764111S |
Description | XFMR FWD P-P DC/DC CONV 475UH SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Forward, Push-Pull Converters For For DC/DC Converters SMPS Transformer 3100Vrms Isolation Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | For DC/DC Converters | |
Applications | Forward, Push-Pull Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | 3100Vrms | |
Inductance @ Frequency | 475µH @ 100kHz | |
Frequency | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.280" L x 0.258" W (7.10mm x 6.55mm) | |
Height - Seated (Max) | 0.157" (3.99mm) | |
Footprint | 0.388" L x 0.258" W (9.85mm x 6.55mm) | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,05000 Kč | 41,05 Kč |
| 10 | 37,17400 Kč | 371,74 Kč |
| 25 | 35,71760 Kč | 892,94 Kč |
| 50 | 34,63980 Kč | 1 731,99 Kč |
| 100 | 33,58530 Kč | 3 358,53 Kč |
| 250 | 32,23260 Kč | 8 058,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 30,58039 Kč | 24 464,31 Kč |
| 1 600 | 29,62972 Kč | 47 407,55 Kč |
| 2 400 | 29,08531 Kč | 69 804,74 Kč |
| 4 000 | 28,41161 Kč | 113 646,44 Kč |
| 5 600 | 27,97511 Kč | 156 660,62 Kč |
| Unit Price without VAT: | 41,05000 Kč |
|---|---|
| Unit Price with VAT: | 49,67050 Kč |





