

PAC18R1-31D28F | |
---|---|
DigiKey Part Number | 118-PAC18R1-31D28F-ND |
Manufacturer | |
Manufacturer Product Number | PAC18R1-31D28F |
Description | ENCODR ABSLT GRY COD VERT PC PIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Absolute Gray Code (Absolute) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Absolute | |
Output Type | Gray Code (Absolute) | |
Pulses per Revolution | - | |
Voltage - Supply | - | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | Yes | |
Built in Switch | No | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 73,11000 Kč | 73,11 Kč |
5 | 62,69800 Kč | 313,49 Kč |
10 | 58,72000 Kč | 587,20 Kč |
25 | 53,84120 Kč | 1 346,03 Kč |
50 | 50,41700 Kč | 2 520,85 Kč |
100 | 47,20490 Kč | 4 720,49 Kč |
250 | 43,25392 Kč | 10 813,48 Kč |
500 | 40,47310 Kč | 20 236,55 Kč |
1 000 | 37,85769 Kč | 37 857,69 Kč |
Unit Price without VAT: | 73,11000 Kč |
---|---|
Unit Price with VAT: | 88,46310 Kč |