PLED35US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PLED35US
DO-214AB

P6SMB75A

DigiKey Part Number
P6SMB75ABBTR-ND - Tape & Reel (TR)
P6SMB75ABBCT-ND - Cut Tape (CT)
P6SMB75ABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB75A
Description
TVS DIODE 64.1VWM 103V DO214AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB75A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
64.1V
Voltage - Breakdown (Min)
71.3V
Voltage - Clamping (Max) @ Ipp
103V
Current - Peak Pulse (10/1000µs)
5.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 929
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,62000 Kč10,62 Kč
106,49900 Kč64,99 Kč
1004,12640 Kč412,64 Kč
5003,09826 Kč1 549,13 Kč
1 0002,76602 Kč2 766,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,34303 Kč7 029,09 Kč
6 0002,12980 Kč12 778,80 Kč
9 0002,02109 Kč18 189,81 Kč
15 0001,89890 Kč28 483,50 Kč
21 0001,82655 Kč38 357,55 Kč
30 0001,75621 Kč52 686,30 Kč
75 0001,61433 Kč121 074,75 Kč
Manufacturers Standard Package
Unit Price without VAT:10,62000 Kč
Unit Price with VAT:12,85020 Kč