


P6SMB62CA | |
---|---|
DigiKey Part Number | P6SMB62CABBTR-ND - Tape & Reel (TR) P6SMB62CABBCT-ND - Cut Tape (CT) P6SMB62CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB62CA |
Description | TVS DIODE 53VWM 85VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 85V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB62CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 53V | |
Voltage - Breakdown (Min) | 58.9V | |
Voltage - Clamping (Max) @ Ipp | 85V | |
Current - Peak Pulse (10/1000µs) | 7.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,50000 Kč | 12,50 Kč |
10 | 7,68600 Kč | 76,86 Kč |
100 | 4,90340 Kč | 490,34 Kč |
500 | 4,00102 Kč | 2 000,51 Kč |
1 000 | 3,31530 Kč | 3 315,30 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 2,39899 Kč | 7 196,97 Kč |
6 000 | 2,18788 Kč | 13 127,28 Kč |
9 000 | 2,08027 Kč | 18 722,43 Kč |
15 000 | 2,03093 Kč | 30 463,95 Kč |
Unit Price without VAT: | 12,50000 Kč |
---|---|
Unit Price with VAT: | 15,12500 Kč |