


P6SMB33A | |
|---|---|
DigiKey Part Number | P6SMB33ABBTR-ND - Tape & Reel (TR) P6SMB33ABBCT-ND - Cut Tape (CT) P6SMB33ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB33A |
Description | TVS DIODE 28.2VWM 45.7V DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 13.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB33A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 13.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,61000 Kč | 10,61 Kč |
| 10 | 6,49100 Kč | 64,91 Kč |
| 100 | 4,12170 Kč | 412,17 Kč |
| 500 | 3,09468 Kč | 1 547,34 Kč |
| 1 000 | 2,76283 Kč | 2 762,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,34033 Kč | 7 020,99 Kč |
| 6 000 | 2,12734 Kč | 12 764,04 Kč |
| 9 000 | 2,01876 Kč | 18 168,84 Kč |
| 15 000 | 1,89672 Kč | 28 450,80 Kč |
| 21 000 | 1,82445 Kč | 38 313,45 Kč |
| 30 000 | 1,75418 Kč | 52 625,40 Kč |
| 75 000 | 1,61247 Kč | 120 935,25 Kč |
| Unit Price without VAT: | 10,61000 Kč |
|---|---|
| Unit Price with VAT: | 12,83810 Kč |


