21.2V Clamp 28.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.2V Clamp 28.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

P6SMB15CA

DigiKey Part Number
P6SMB15CABBTR-ND - Tape & Reel (TR)
P6SMB15CABBCT-ND - Cut Tape (CT)
P6SMB15CABBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB15CA
Description
TVS DIODE 12.8VWM 21.2V DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
21.2V Clamp 28.8A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB15CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
28.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76 269
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
107,89500 Kč78,95 Kč
1005,02690 Kč502,69 Kč
5003,78762 Kč1 893,81 Kč
1 0003,38782 Kč3 387,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,87918 Kč8 637,54 Kč
6 0002,62276 Kč15 736,56 Kč
9 0002,49207 Kč22 428,63 Kč
15 0002,34518 Kč35 177,70 Kč
21 0002,25816 Kč47 421,36 Kč
30 0002,17361 Kč65 208,30 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč