


P6SMB13CA-Q | |
|---|---|
DigiKey Part Number | 118-P6SMB13CA-QTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB13CA-Q |
Description | TVS DIODE 11.1VWM 18.2V DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33.5A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 33.5A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 11.1V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 12.4V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 18.2V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ11CAH | Eaton - Electronics Division | 0 | 283-SMBJ11CAHTR-ND | 2,16334 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 3,00733 Kč | 36 087,96 Kč |
| Unit Price without VAT: | 3,00733 Kč |
|---|---|
| Unit Price with VAT: | 3,63887 Kč |


