


P4SMA6.8CA | |
|---|---|
DigiKey Part Number | P4SMA6.8CABBTR-ND - Tape & Reel (TR) P4SMA6.8CABBCT-ND - Cut Tape (CT) P4SMA6.8CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA6.8CA |
Description | TVS DIODE 5.8VWM 10.5V DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10.5V Clamp 39A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA6.8CA Models |
Category | Current - Peak Pulse (10/1000µs) 39A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.8V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 6.45V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 10.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 7,44500 Kč | 74,45 Kč |
| 100 | 4,73000 Kč | 473,00 Kč |
| 500 | 3,55754 Kč | 1 778,77 Kč |
| 1 000 | 3,17921 Kč | 3 179,21 Kč |
| 2 000 | 2,86023 Kč | 5 720,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,51463 Kč | 12 573,15 Kč |
| 10 000 | 2,30086 Kč | 23 008,60 Kč |
| 15 000 | 2,19193 Kč | 32 878,95 Kč |
| 25 000 | 2,06952 Kč | 51 738,00 Kč |
| 35 000 | 1,99703 Kč | 69 896,05 Kč |
| 50 000 | 1,92658 Kč | 96 329,00 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |










