


P4SMA550A | |
|---|---|
DigiKey Part Number | P4SMA550ABBTR-ND - Tape & Reel (TR) P4SMA550ABBCT-ND - Cut Tape (CT) P4SMA550ABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA550A |
Description | TVS DIODE 495VWM 760VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 500mA Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA550A Models |
Category | Current - Peak Pulse (10/1000µs) 500mA |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 495V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 522.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 760V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 11,50700 Kč | 115,07 Kč |
| 100 | 7,44170 Kč | 744,17 Kč |
| 500 | 5,68878 Kč | 2 844,39 Kč |
| 1 000 | 5,12330 Kč | 5 123,30 Kč |
| 2 000 | 4,64728 Kč | 9 294,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 4,13182 Kč | 20 659,10 Kč |
| 10 000 | 3,81315 Kč | 38 131,50 Kč |
| 15 000 | 3,65081 Kč | 54 762,15 Kč |
| 25 000 | 3,46844 Kč | 86 711,00 Kč |
| 35 000 | 3,36048 Kč | 117 616,80 Kč |
| 50 000 | 3,25555 Kč | 162 777,50 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |


