


P4SMA33CA | |
|---|---|
DigiKey Part Number | 118-P4SMA33CATR-ND - Tape & Reel (TR) 118-P4SMA33CACT-ND - Cut Tape (CT) 118-P4SMA33CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA33CA |
Description | TVS DIODE 28.2VWM 45.7V DO214AC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA33CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 28.2V | |
Voltage - Breakdown (Min) | 31.4V | |
Voltage - Clamping (Max) @ Ipp | 45.7V | |
Current - Peak Pulse (10/1000µs) | 9A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,62000 Kč | 5,62 Kč |
| 10 | 3,26700 Kč | 32,67 Kč |
| 100 | 3,10010 Kč | 310,01 Kč |
| 500 | 2,68398 Kč | 1 341,99 Kč |
| 1 000 | 2,14302 Kč | 2 143,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,97441 Kč | 9 872,05 Kč |
| 10 000 | 1,80656 Kč | 18 065,60 Kč |
| 15 000 | 1,74250 Kč | 26 137,50 Kč |
| Unit Price without VAT: | 5,62000 Kč |
|---|---|
| Unit Price with VAT: | 6,80020 Kč |






