


P4SMA33CA | |
|---|---|
DigiKey Part Number | 118-P4SMA33CATR-ND - Tape & Reel (TR) 118-P4SMA33CACT-ND - Cut Tape (CT) 118-P4SMA33CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P4SMA33CA |
Description | TVS DIODE 28.2VWM 45.7V DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 45.7V Clamp 9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | P4SMA33CA Models |
Category | Current - Peak Pulse (10/1000µs) 9A |
Mfr | Power - Peak Pulse 400W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28.2V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 31.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 7,49600 Kč | 74,96 Kč |
| 100 | 4,76230 Kč | 476,23 Kč |
| 500 | 3,58184 Kč | 1 790,92 Kč |
| 1 000 | 3,20094 Kč | 3 200,94 Kč |
| 2 000 | 2,87977 Kč | 5 759,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,53181 Kč | 12 659,05 Kč |
| 10 000 | 2,31658 Kč | 23 165,80 Kč |
| 15 000 | 2,20690 Kč | 33 103,50 Kč |
| 25 000 | 2,08366 Kč | 52 091,50 Kč |
| 35 000 | 2,01068 Kč | 70 373,80 Kč |
| 50 000 | 1,93974 Kč | 96 987,00 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

