PTC Thermistor 1210 (3225 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 1210 (3225 Metric), Concave
Bourns Polymeric Thermal Cutoff Devices | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

P-TCO-U450/12-2

DigiKey Part Number
P-TCO-U450/12-2TR-ND - Tape & Reel (TR)
P-TCO-U450/12-2CT-ND - Cut Tape (CT)
P-TCO-U450/12-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P-TCO-U450/12-2
Description
SENSOR PTC 1210
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
PTC Thermistor 1210 (3225 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
P-TCO-U450/12-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance Tolerance
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Supplier Device Package
1210
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,80000 Kč16,80 Kč
514,78200 Kč73,91 Kč
1014,00600 Kč140,06 Kč
2513,08600 Kč327,15 Kč
5012,46860 Kč623,43 Kč
10011,89960 Kč1 189,96 Kč
50010,75854 Kč5 379,27 Kč
1 00010,33501 Kč10 335,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5009,65716 Kč33 800,06 Kč
7 0009,32542 Kč65 277,94 Kč
10 5009,14427 Kč96 014,84 Kč
17 5008,92878 Kč156 253,65 Kč
Manufacturers Standard Package
Unit Price without VAT:16,80000 Kč
Unit Price with VAT:20,32800 Kč