



P-TCO-U400/12-2 | |
|---|---|
DigiKey Part Number | 118-P-TCO-U400/12-2TR-ND - Tape & Reel (TR) 118-P-TCO-U400/12-2CT-ND - Cut Tape (CT) 118-P-TCO-U400/12-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P-TCO-U400/12-2 |
Description | SENSOR PTC 1210 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 1210 (3225 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | P-TCO-U400/12-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance Tolerance | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric), Concave | |
Supplier Device Package | 1210 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 5 | 14,78200 Kč | 73,91 Kč |
| 10 | 14,00600 Kč | 140,06 Kč |
| 25 | 13,08600 Kč | 327,15 Kč |
| 50 | 12,46860 Kč | 623,43 Kč |
| 100 | 11,89960 Kč | 1 189,96 Kč |
| 500 | 10,75854 Kč | 5 379,27 Kč |
| 1 000 | 10,33501 Kč | 10 335,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 9,65716 Kč | 33 800,06 Kč |
| 7 000 | 9,32542 Kč | 65 277,94 Kč |
| 10 500 | 9,14427 Kč | 96 014,84 Kč |
| 17 500 | 8,92878 Kč | 156 253,65 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |

