PTC Thermistor 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 1206 (3216 Metric), Concave
Bourns Polymeric Thermal Cutoff Devices | Digi-Key Daily
Basics of NTC and PTC Thermistors - Another Teaching Moment

P-TCO-N350/12-2

DigiKey Part Number
P-TCO-N350/12-2TR-ND - Tape & Reel (TR)
P-TCO-N350/12-2CT-ND - Cut Tape (CT)
P-TCO-N350/12-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P-TCO-N350/12-2
Description
SENSOR PTC 1206
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
PTC Thermistor 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
P-TCO-N350/12-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance Tolerance
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric), Concave
Supplier Device Package
1206
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 068
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,85000 Kč17,85 Kč
515,70600 Kč78,53 Kč
1014,90900 Kč149,09 Kč
2513,94280 Kč348,57 Kč
5013,28340 Kč664,17 Kč
10012,68280 Kč1 268,28 Kč
50011,47624 Kč5 738,12 Kč
1 00011,02773 Kč11 027,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 50010,31020 Kč36 085,70 Kč
7 0009,95905 Kč69 713,35 Kč
10 5009,76731 Kč102 556,76 Kč
17 5009,53920 Kč166 936,00 Kč
Manufacturers Standard Package
Unit Price without VAT:17,85000 Kč
Unit Price with VAT:21,59850 Kč