



P-TCO-N350/12-2 | |
|---|---|
DigiKey Part Number | P-TCO-N350/12-2TR-ND - Tape & Reel (TR) P-TCO-N350/12-2CT-ND - Cut Tape (CT) P-TCO-N350/12-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P-TCO-N350/12-2 |
Description | SENSOR PTC 1206 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | P-TCO-N350/12-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance Tolerance | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave | |
Supplier Device Package | 1206 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 5 | 15,70600 Kč | 78,53 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 25 | 13,94280 Kč | 348,57 Kč |
| 50 | 13,28340 Kč | 664,17 Kč |
| 100 | 12,68280 Kč | 1 268,28 Kč |
| 500 | 11,47624 Kč | 5 738,12 Kč |
| 1 000 | 11,02773 Kč | 11 027,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 10,31020 Kč | 36 085,70 Kč |
| 7 000 | 9,95905 Kč | 69 713,35 Kč |
| 10 500 | 9,76731 Kč | 102 556,76 Kč |
| 17 500 | 9,53920 Kč | 166 936,00 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

