Thermal Cutoff (TCO) AC DC 25 A 82°C (180°F) Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Cutoff (TCO) AC DC 25 A 82°C (180°F) Nonstandard
Bourns® Overtemperature Protection for USB Type-C Cables
Bourns Magnetic Capabilities

NR82AB0

DigiKey Part Number
118-NR82AB0-ND
Manufacturer
Manufacturer Product Number
NR82AB0
Description
THERMOSTAT 82DEG C SPST-NC 2SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 25 A 82°C (180°F) Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reset Temperature
40°C (104°F)
Manufacturer
Bourns Inc.
Voltage Rating - DC
28.0
Series
Current Rating (Amps)
25 A
Packaging
Bag
Approval Agency
cUL, TUV, UL
Part Status
Active
Package / Case
Nonstandard
Type
Breaker
Base Product Number
Rated Functioning Temperature
82°C (180°F)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 717
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
140,88000 Kč40,88 Kč
533,95200 Kč169,76 Kč
1031,32500 Kč313,25 Kč
5025,98600 Kč1 299,30 Kč
10023,97340 Kč2 397,34 Kč
25021,54124 Kč5 385,31 Kč
50019,86028 Kč9 930,14 Kč
1 00018,30174 Kč18 301,74 Kč
5 00015,12024 Kč75 601,20 Kč
Manufacturers Standard Package
Unit Price without VAT:40,88000 Kč
Unit Price with VAT:49,46480 Kč