Thermal Cutoff (TCO) AC DC 12 A 72°C (162°F) Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Cutoff (TCO) AC DC 12 A 72°C (162°F) Nonstandard
Bourns® Overtemperature Protection for USB Type-C Cables
Bourns Magnetic Capabilities

NR72CB0

DigiKey Part Number
NR72CB0-ND
Manufacturer
Manufacturer Product Number
NR72CB0
Description
THERMOSTAT 72DEG C SPST-NC 2SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Thermal Cutoff (TCO) AC DC 12 A 72°C (162°F) Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Reset Temperature
40°C (104°F)
Manufacturer
Bourns Inc.
Voltage Rating - DC
28.0
Series
Current Rating (Amps)
12 A
Packaging
Bag
Approval Agency
cUL, TUV, UL
Part Status
Active
Package / Case
Nonstandard
Type
Breaker
Base Product Number
Rated Functioning Temperature
72°C (162°F)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 39
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
135,04000 Kč35,04 Kč
529,11400 Kč145,57 Kč
1026,86200 Kč268,62 Kč
5022,29040 Kč1 114,52 Kč
10020,56350 Kč2 056,35 Kč
25018,48048 Kč4 620,12 Kč
50017,03894 Kč8 519,47 Kč
1 00015,70336 Kč15 703,36 Kč
5 00012,96365 Kč64 818,25 Kč
Manufacturers Standard Package
Unit Price without VAT:35,04000 Kč
Unit Price with VAT:42,39840 Kč