
MZ2029-601Y | |
|---|---|
DigiKey Part Number | 118-MZ2029-601YTR-ND - Tape & Reel (TR) 118-MZ2029-601YCT-ND - Cut Tape (CT) 118-MZ2029-601YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MZ2029-601Y |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) 100mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MZ2029-601Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,30500 Kč | 13,05 Kč |
| 25 | 1,13680 Kč | 28,42 Kč |
| 50 | 1,02300 Kč | 51,15 Kč |
| 100 | 0,91780 Kč | 91,78 Kč |
| 250 | 0,79064 Kč | 197,66 Kč |
| 500 | 0,70350 Kč | 351,75 Kč |
| 1 000 | 0,62287 Kč | 622,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,47873 Kč | 1 914,92 Kč |
| 8 000 | 0,41413 Kč | 3 313,04 Kč |
| 12 000 | 0,38943 Kč | 4 673,16 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |











