
MZ2029-401Y | |
|---|---|
DigiKey Part Number | 118-MZ2029-401YTR-ND - Tape & Reel (TR) 118-MZ2029-401YCT-ND - Cut Tape (CT) 118-MZ2029-401YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MZ2029-401Y |
Description | FERRITE BEAD 400 OHM 0805 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms 1 Power, Signal Line Ferrite Bead 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 400 Ohms @ 100 MHz | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,29000 Kč | 12,90 Kč |
| 25 | 1,12360 Kč | 28,09 Kč |
| 50 | 1,01120 Kč | 50,56 Kč |
| 100 | 0,90710 Kč | 90,71 Kč |
| 250 | 0,78148 Kč | 195,37 Kč |
| 500 | 0,69534 Kč | 347,67 Kč |
| 1 000 | 0,61565 Kč | 615,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,47318 Kč | 1 892,72 Kč |
| 8 000 | 0,40933 Kč | 3 274,64 Kč |
| 12 000 | 0,38491 Kč | 4 618,92 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

