
MZ1608-601Y | |
|---|---|
DigiKey Part Number | MZ1608-601YTR-ND - Tape & Reel (TR) MZ1608-601YCT-ND - Cut Tape (CT) MZ1608-601YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MZ1608-601Y |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 100mA 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MZ1608-601Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power, Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,04200 Kč | 10,42 Kč |
| 25 | 0,90000 Kč | 22,50 Kč |
| 50 | 0,80820 Kč | 40,41 Kč |
| 100 | 0,72700 Kč | 72,70 Kč |
| 250 | 0,62740 Kč | 156,85 Kč |
| 500 | 0,55866 Kč | 279,33 Kč |
| 1 000 | 0,49555 Kč | 495,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,38291 Kč | 1 531,64 Kč |
| 8 000 | 0,33245 Kč | 2 659,60 Kč |
| 12 000 | 0,30454 Kč | 3 654,48 Kč |
| 20 000 | 0,29683 Kč | 5 936,60 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

