MG1608 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MZ1608-601Y

DigiKey Part Number
MZ1608-601YTR-ND - Tape & Reel (TR)
MZ1608-601YCT-ND - Cut Tape (CT)
MZ1608-601YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MZ1608-601Y
Description
FERRITE BEAD 600 OHM 0603 1LN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
600 Ohms @ 100 MHz 1 Power, Signal Line Ferrite Bead 0603 (1608 Metric) 100mA 450mOhm
Datasheet
 Datasheet
EDA/CAD Models
MZ1608-601Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power, Signal Line
Number of Lines
1
Impedance @ Frequency
600 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
450mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 328
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,04200 Kč10,42 Kč
250,90000 Kč22,50 Kč
500,80820 Kč40,41 Kč
1000,72700 Kč72,70 Kč
2500,62740 Kč156,85 Kč
5000,55866 Kč279,33 Kč
1 0000,49555 Kč495,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,38291 Kč1 531,64 Kč
8 0000,33245 Kč2 659,60 Kč
12 0000,30454 Kč3 654,48 Kč
20 0000,29683 Kč5 936,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč