
MOV-20D471KKTR | |
|---|---|
DigiKey Part Number | 118-MOV-20D471KKTR-ND - Tape & Reel (TR) 118-MOV-20D471KKTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-20D471KKTR |
Description | VARISTOR 470V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 6.5 kA | |
Energy | 220J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1020 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,00000 Kč | 16,00 Kč |
| 10 | 11,40900 Kč | 114,09 Kč |
| 25 | 10,24720 Kč | 256,18 Kč |
| 100 | 8,98200 Kč | 898,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,37792 Kč | 2 094,48 Kč |
| 500 | 8,01290 Kč | 4 006,45 Kč |
| 750 | 7,83032 Kč | 5 872,74 Kč |
| 1 250 | 7,62802 Kč | 9 535,02 Kč |
| 1 750 | 7,50968 Kč | 13 141,94 Kč |
| 2 500 | 7,39588 Kč | 18 489,70 Kč |
| 6 250 | 7,15097 Kč | 44 693,56 Kč |
| 12 500 | 7,00334 Kč | 87 541,75 Kč |
| 25 000 | 6,88186 Kč | 172 046,50 Kč |
| Unit Price without VAT: | 16,00000 Kč |
|---|---|
| Unit Price with VAT: | 19,36000 Kč |

