
MOV-20D431KTR | |
|---|---|
DigiKey Part Number | 118-MOV-20D431KTR-ND - Tape & Reel (TR) 118-MOV-20D431KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-20D431KTR |
Description | VARISTOR 430V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 430 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-20D431KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 275 V | |
Maximum DC Volts | 350 V | |
Varistor Voltage (Min) | 387 V | |
Varistor Voltage (Typ) | 430 V | |
Varistor Voltage (Max) | 473 V | |
Current - Surge | 6.5 kA | |
Energy | 190J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1116 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 13,12400 Kč | 131,24 Kč |
| 25 | 11,80920 Kč | 295,23 Kč |
| 100 | 10,36880 Kč | 1 036,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,68008 Kč | 2 420,02 Kč |
| 500 | 9,26474 Kč | 4 632,37 Kč |
| 750 | 9,05657 Kč | 6 792,43 Kč |
| 1 250 | 8,82622 Kč | 11 032,77 Kč |
| 1 750 | 8,69137 Kč | 15 209,90 Kč |
| 2 500 | 8,56181 Kč | 21 404,52 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |


