
MOV-20D390K | |
|---|---|
DigiKey Part Number | 118-MOV-20D390K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-20D390K |
Description | VARISTOR 39V 2KA DISC 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 39 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-20D390K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 43 V | |
Current - Surge | 2 kA | |
Energy | 26J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 18000 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,43000 Kč | 17,43 Kč |
| 10 | 12,36800 Kč | 123,68 Kč |
| 25 | 11,11200 Kč | 277,80 Kč |
| 100 | 9,74520 Kč | 974,52 Kč |
| 250 | 9,09044 Kč | 2 272,61 Kč |
| 500 | 8,69696 Kč | 4 348,48 Kč |
| 1 000 | 8,37253 Kč | 8 372,53 Kč |
| 2 500 | 8,03006 Kč | 20 075,15 Kč |
| 5 000 | 7,82369 Kč | 39 118,45 Kč |
| Unit Price without VAT: | 17,43000 Kč |
|---|---|
| Unit Price with VAT: | 21,09030 Kč |


