
MOV-20D241KTR | |
|---|---|
DigiKey Part Number | 118-MOV-20D241KTR-ND - Tape & Reel (TR) 118-MOV-20D241KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-20D241KTR |
Description | VARISTOR 240V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 240 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-20D241KTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 150 V | |
Maximum DC Volts | 200 V | |
Varistor Voltage (Min) | 216 V | |
Varistor Voltage (Typ) | 240 V | |
Varistor Voltage (Max) | 264 V | |
Current - Surge | 6.5 kA | |
Energy | 108J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1980 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 Kč | 12,63 Kč |
| 10 | 8,92500 Kč | 89,25 Kč |
| 25 | 7,99920 Kč | 199,98 Kč |
| 100 | 6,97810 Kč | 697,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,49012 Kč | 1 622,53 Kč |
| 500 | 6,19586 Kč | 3 097,93 Kč |
| 750 | 6,04865 Kč | 4 536,49 Kč |
| 1 250 | 5,88524 Kč | 7 356,55 Kč |
| 1 750 | 5,78995 Kč | 10 132,41 Kč |
| 2 500 | 5,69815 Kč | 14 245,38 Kč |
| 6 250 | 5,50052 Kč | 34 378,25 Kč |
| 12 500 | 5,38139 Kč | 67 267,38 Kč |
| 25 000 | 5,28336 Kč | 132 084,00 Kč |
| Unit Price without VAT: | 12,63000 Kč |
|---|---|
| Unit Price with VAT: | 15,28230 Kč |


