
MOV-20D121K | |
|---|---|
DigiKey Part Number | MOV-20D121K-ND |
Manufacturer | |
Manufacturer Product Number | MOV-20D121K |
Description | VARISTOR 120V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-20D121K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 75 V | |
Maximum DC Volts | 100 V | |
Varistor Voltage (Min) | 108 V | |
Varistor Voltage (Typ) | 120 V | |
Varistor Voltage (Max) | 132 V | |
Current - Surge | 6.5 kA | |
Energy | 55J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4200 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,86900 Kč | 98,69 Kč |
| 25 | 8,83600 Kč | 220,90 Kč |
| 100 | 7,71680 Kč | 771,68 Kč |
| 250 | 7,18048 Kč | 1 795,12 Kč |
| 500 | 6,85752 Kč | 3 428,76 Kč |
| 1 000 | 6,59148 Kč | 6 591,48 Kč |
| 2 500 | 6,31066 Kč | 15 776,65 Kč |
| 5 000 | 6,14145 Kč | 30 707,25 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |


